There are no models available for this part yet.
Overview of 2N2857 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N2857 by Motorola Mobility LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 2 | 126 |
|
$1.9412 / $4.4800 | Buy Now | ||
NexGen Digital | 293 |
|
RFQ |
CAD Models for 2N2857 by Motorola Mobility LLC
Part Data Attributes for 2N2857 by Motorola Mobility LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
CYLINDRICAL, O-MBCY-W4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.75
|
Additional Feature
|
LOW NOISE
|
Collector Current-Max (IC)
|
0.04 A
|
Collector-Base Capacitance-Max
|
1 pF
|
Collector-Emitter Voltage-Max
|
15 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
30
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JEDEC-95 Code
|
TO-206AF
|
JESD-30 Code
|
O-MBCY-W4
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
0.3 W
|
Power Gain-Min (Gp)
|
12.5 dB
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
1000 MHz
|
Alternate Parts for 2N2857
This table gives cross-reference parts and alternative options found for 2N2857. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2857, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N2857 | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, TO-72, 4 PIN | Motorola Semiconductor Products | 2N2857 vs JANTXV2N2857 |
2N2857G4 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72, METAL, TO-72, 4 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N2857 vs 2N2857G4 |
JANTX2N2857 | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, HERMETIC SEALED, METAL CAN-4 | Semicoa Semiconductors | 2N2857 vs JANTX2N2857 |
JANTXV2N2857 | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, HERMETIC SEALED, METAL CAN-4 | Microsemi Corporation | 2N2857 vs JANTXV2N2857 |
2N2857 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72, METAL, TO-72, 4 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N2857 vs 2N2857 |
JANS2N2857 | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, HERMETIC SEALED, METAL CAN-4 | Semicoa Semiconductors | 2N2857 vs JANS2N2857 |
2N2857E3 | RF Small Signal Bipolar Transistor, | Microsemi Corporation | 2N2857 vs 2N2857E3 |
JAN2N2857 | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, HERMETIC SEALED, METAL CAN-4 | Semicoa Semiconductors | 2N2857 vs JAN2N2857 |
2N2857G4 | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, METAL, TO-72, 4 PIN | TT Electronics Resistors | 2N2857 vs 2N2857G4 |
2N2857 | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-206AF | Motorola Semiconductor Products | 2N2857 vs 2N2857 |