Part Details for 2N2857 by New Jersey Semiconductor Products Inc
Overview of 2N2857 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N2857
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-72 | 168 |
|
$8.6400 / $14.4000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-72 | 7 |
|
$25.7000 | Buy Now |
Part Details for 2N2857
2N2857 CAD Models
2N2857 Part Data Attributes
|
2N2857
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N2857
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 15V 0.04A 4-Pin TO-72
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.04 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1600 MHz |