Part Details for 2N2907AQCSM by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N2907AQCSM by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2907AQCSM
2N2907AQCSM CAD Models
2N2907AQCSM Part Data Attributes:
|
2N2907AQCSM
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N2907AQCSM
TT Electronics Power and Hybrid / Semelab Limited
0.6A, 60V, 4 CHANNEL, PNP, Si, POWER TRANSISTOR, MO-042AA, HERMETIC SEALED, LCC6, 18 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | LCC | |
Package Description | CHIP CARRIER, R-XQCC-N18 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | MO-042AA | |
JESD-30 Code | R-XQCC-N18 | |
Number of Elements | 4 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for 2N2907AQCSM
This table gives cross-reference parts and alternative options found for 2N2907AQCSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2907AQCSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2907AQCSM | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, MO-042AA, HERMETIC SEALED, LCC6, 18 PIN | TT Electronics Resistors | 2N2907AQCSM vs 2N2907AQCSM |
2N2907AQCSMG4 | 0.6A, 60V, 4 CHANNEL, PNP, Si, POWER TRANSISTOR, MO-042AA, HERMETIC SEALED, LCC6, 18 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N2907AQCSM vs 2N2907AQCSMG4 |
2N2907AQCSMG4 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, MO-042AA, HERMETIC SEALED, LCC6, 18 PIN | TT Electronics Resistors | 2N2907AQCSM vs 2N2907AQCSMG4 |