Part Details for 2N3054A by Microchip Technology Inc
Overview of 2N3054A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3054A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1088
|
Newark | Power Bjt To-66 Rohs Compliant: Yes |Microchip 2N3054A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.2000 / $49.0800 | Buy Now |
DISTI #
2N3054A-ND
|
DigiKey | NPN POWER SILICON TRANSISTORS Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.0803 | Buy Now |
DISTI #
2N3054A
|
Avnet Americas | Transistor GP BJT NPN 55V 4A 2-Pin TO-66 - Bulk (Alt: 2N3054A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$47.2000 / $52.8500 | Buy Now |
DISTI #
579-2N3054A
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Compliant | 0 |
|
$52.8500 | Order Now |
DISTI #
2N3054A
|
Microchip Technology Inc | Power BJT _ TO-66, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$52.8500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$46.8600 / $128.3500 | Buy Now | |
DISTI #
2N3054A
|
Avnet Americas | Transistor GP BJT NPN 55V 4A 2-Pin TO-66 - Bulk (Alt: 2N3054A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$47.2000 / $52.8500 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tray | 0 |
|
$46.0400 / $53.9300 | Buy Now |
|
Master Electronics | 0 |
|
$46.8600 / $128.3500 | Buy Now |