Part Details for 2N3251A by Freescale Semiconductor
Overview of 2N3251A by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3251A
2N3251A CAD Models
2N3251A Part Data Attributes:
|
2N3251A
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2N3251A
Freescale Semiconductor
TRANSISTOR,BJT,PNP,60V V(BR)CEO,200MA I(C),TO-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1.2 W | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2N3251A
This table gives cross-reference parts and alternative options found for 2N3251A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3251A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3251A-JQR-BG4 | 200mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3251A vs 2N3251A-JQR-BG4 |
2N3251A | 200mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | Texas Instruments | 2N3251A vs 2N3251A |
2N3251A | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | Micro Electronics Ltd | 2N3251A vs 2N3251A |
2N3251A | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | Solid State Devices Inc (SSDI) | 2N3251A vs 2N3251A |
2N3251A | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18 | Continental Device India Ltd | 2N3251A vs 2N3251A |
JAN2N3251A | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN | CRYSTALONICS Inc | 2N3251A vs JAN2N3251A |
2N3251A | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | Raytheon Semiconductor | 2N3251A vs 2N3251A |
JANTXV2N3251A | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-18, | Raytheon Semiconductor | 2N3251A vs JANTXV2N3251A |
2N3251A-JQR-AG4 | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Resistors | 2N3251A vs 2N3251A-JQR-AG4 |
2N3251A | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | Advanced Semiconductor Inc | 2N3251A vs 2N3251A |