There are no models available for this part yet.
Overview of 2N3307 by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 2N3307 by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | RF SMALL SIGNAL BIPOLAR TRANSISTOR, 0.05A I(C), 1-ELEMENT, VERY HIGH FREQUENCY BAND, SILICON, PNP, TO-206AF | 16 |
|
$10.0000 / $15.0000 | Buy Now | ||
Quest Components | RF SMALL SIGNAL BIPOLAR TRANSISTOR, 0.05A I(C), 1-ELEMENT, VERY HIGH FREQUENCY BAND, SILICON, PNP, TO-206AF | 3 |
|
$7.5000 / $15.0000 | Buy Now | ||
ES Components | 0 | 948 in Stock |
|
RFQ |
CAD Models for 2N3307 by Motorola Semiconductor Products
Part Data Attributes for 2N3307 by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
CYLINDRICAL, O-MBCY-W4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.05 A
|
Collector-Base Capacitance-Max
|
1.3 pF
|
Collector-Emitter Voltage-Max
|
35 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
40
|
Highest Frequency Band
|
VERY HIGH FREQUENCY BAND
|
JEDEC-95 Code
|
TO-206AF
|
JESD-30 Code
|
O-MBCY-W4
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.3 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
300 MHz
|
Alternate Parts for 2N3307
This table gives cross-reference parts and alternative options found for 2N3307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3307 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, L Band, Silicon, PNP, TO-72, TO-72, 4 PIN | Advanced Semiconductor Inc | 2N3307 vs 2N3307 |
2N3307 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, PNP, TO-72VAR, 4 PIN | General Transistor Corp | 2N3307 vs 2N3307 |
2N3307 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, PNP, TO-72VAR, 4 PIN | Hi-Tron Semiconductor Corp | 2N3307 vs 2N3307 |
Related Parts for 2N3307
-
2N3868Small Signal Bipolar Transistors
-
IRF450Power Field-Effect Transistors
-
2N5906Small Signal Field-Effect Transistors
-
2N3055Power Bipolar Transistors
-
2M110ZHB0GZener Diodes
-
2SA1986-O(Q)Other Transistors
-
2N2323Silicon Controlled Rectifiers
-
2GK01-D-2B-BToggle Switches
-
2CDS271001R0031Circuit Breaker