Datasheets
2N3459 by:

Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18,

Part Details for 2N3459 by Central Semiconductor Corp

Overview of 2N3459 by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for 2N3459

2N3459 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N3459 Part Data Attributes

2N3459 Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
2N3459 Central Semiconductor Corp Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant
ECCN Code EAR99
Additional Feature LOW NOISE
Configuration SINGLE
FET Technology JUNCTION
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Mode DEPLETION MODE
Operating Temperature-Max 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Alternate Parts for 2N3459

This table gives cross-reference parts and alternative options found for 2N3459. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3459, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N3459 N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18 Texas Instruments 2N3459 vs 2N3459
Part Number Description Manufacturer Compare
2N3459 N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18 Texas Instruments 2N3459 vs 2N3459

2N3459 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3459 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3459 by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 2N3459 would you like to use for your alert(s)?
  • Please alert me when 2N3459 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N3459 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3459 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N3459 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3459.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3459 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: