Part Details for 2N3499U4 by Microchip Technology Inc
Overview of 2N3499U4 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3499U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2249
|
Newark | Small-Signal Bjt U4 Rohs Compliant: Yes |Microchip 2N3499U4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.6800 / $118.2300 | Buy Now |
DISTI #
150-2N3499U4-ND
|
DigiKey | SMALL-SIGNAL BJT Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.2302 | Buy Now |
DISTI #
2N3499U4
|
Avnet Americas | Transistor BJT NPN 100V 500mA 3-Pin U4 - Bulk (Alt: 2N3499U4) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$113.6800 / $127.3100 | Buy Now |
DISTI #
579-2N3499U4
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT | 0 |
|
$127.3100 | Order Now |
DISTI #
2N3499U4
|
Microchip Technology Inc | Small-Signal BJT _ U4, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
749 Alternates Available |
|
$127.3100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$126.3100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$116.4500 / $327.3800 | Buy Now | |
DISTI #
2N3499U4
|
Avnet Americas | Transistor BJT NPN 100V 500mA 3-Pin U4 - Bulk (Alt: 2N3499U4) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$113.6800 / $127.3100 | Buy Now |
|
Ameya Holding Limited | 52 |
|
RFQ | ||
DISTI #
2N3499U4
|
Avnet Americas | Transistor BJT NPN 100V 500mA 3-Pin U4 - Bulk (Alt: 2N3499U4) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$113.6800 / $127.3100 | Buy Now |
Part Details for 2N3499U4
2N3499U4 CAD Models
2N3499U4 Part Data Attributes
|
2N3499U4
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N3499U4
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-CBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1150 ns | |
Turn-on Time-Max (ton) | 115 ns |
Alternate Parts for 2N3499U4
This table gives cross-reference parts and alternative options found for 2N3499U4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3499U4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N3499U4 | Small Signal Bipolar Transistor, 0.5A I(C), NPN | Microchip Technology Inc | 2N3499U4 vs JANTX2N3499U4 |
JANTX2N3499U4 | Small Signal Bipolar Transistor, 0.5A I(C), NPN, | Microsemi Corporation | 2N3499U4 vs JANTX2N3499U4 |