Part Details for 2N3638A by Fairchild Semiconductor Corporation
Overview of 2N3638A by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2N3638A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-92 | 84 |
|
$4.2905 / $6.9576 | Buy Now |
Part Details for 2N3638A
2N3638A CAD Models
2N3638A Part Data Attributes:
|
2N3638A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N3638A
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, PNP, Silicon, TO-105
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-105 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
Turn-off Time-Max (toff) | 170 ns |
Alternate Parts for 2N3638A
This table gives cross-reference parts and alternative options found for 2N3638A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3638A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3638A | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, PNP, Silicon, TO-92, TO-92, 3 PIN | Swampscott Electronics Co Inc | 2N3638A vs 2N3638A |
2N3638A | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-105, TO-105, 4 PIN | Micro Electronics Corporation | 2N3638A vs 2N3638A |
2N3638A | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, PNP, Silicon, TO-92, TO-92, 3 PIN | Space Power Electronics Inc | 2N3638A vs 2N3638A |
2N3638A | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, PNP, Silicon, TO-92, TO-92, 3 PIN | Hi-Tron Semiconductor Corp | 2N3638A vs 2N3638A |
2N3638A | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, PNP, Silicon, TO-92, TO-92, 3 PIN | Crimson Semiconductor Inc | 2N3638A vs 2N3638A |
2N3638A | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | 2N3638A vs 2N3638A |
2N3638A | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Solid State Devices Inc (SSDI) | 2N3638A vs 2N3638A |
2N3638A | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, PNP, Silicon, TO-92, TO-92, 3 PIN | Semiconductor Technology Inc | 2N3638A vs 2N3638A |
2N3638A | Small Signal Bipolar Transistor, 1A I(C), 1-Element, PNP, Silicon, TO-105, TO-105, 4 PIN | Advanced Semiconductor Inc | 2N3638A vs 2N3638A |
2N3638A | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, PNP, Silicon, TO-92, TO-92, 3 PIN | International Devices Inc | 2N3638A vs 2N3638A |