Part Details for 2N3725AE1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N3725AE1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3725AE1
2N3725AE1 CAD Models
2N3725AE1 Part Data Attributes
|
2N3725AE1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N3725AE1
TT Electronics Power and Hybrid / Semelab Limited
1200mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-39 | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for 2N3725AE1
This table gives cross-reference parts and alternative options found for 2N3725AE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3725AE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3725A | Small Signal Bipolar Transistor, 1.2A I(C), 50V V(BR)CEO, NPN, Silicon, TO-39, TO-39, 3 PIN | International Devices Inc | 2N3725AE1 vs 2N3725A |
2N3725AE1 | Small Signal Bipolar Transistor, 1.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | TT Electronics Resistors | 2N3725AE1 vs 2N3725AE1 |
2N3725A | Small Signal Bipolar Transistor, 1.2A I(C), 50V V(BR)CEO, NPN, Silicon, TO-39, TO-39, 3 PIN | Swampscott Electronics Co Inc | 2N3725AE1 vs 2N3725A |
2N3725A | 1200mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3725AE1 vs 2N3725A |
2N3725A.MODE1 | 1200mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3725AE1 vs 2N3725A.MODE1 |
2N3725A.MODE1 | Small Signal Bipolar Transistor, 1.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | TT Electronics Resistors | 2N3725AE1 vs 2N3725A.MODE1 |
2N3725A.MOD | Small Signal Bipolar Transistor, 1.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | TT Electronics Resistors | 2N3725AE1 vs 2N3725A.MOD |
2N3725A | TRANSISTOR NPN, Si, SMALL SIGNAL TRANSISTOR, TO-5, TO-5, 3 PIN, BIP General Purpose Small Signal | National Semiconductor Corporation | 2N3725AE1 vs 2N3725A |
2N3725A | Small Signal Bipolar Transistor, 1.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | TT Electronics Resistors | 2N3725AE1 vs 2N3725A |
2N3725A.MOD | 1200mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3725AE1 vs 2N3725A.MOD |