Part Details for 2N3749 by Solitron Devices Inc
Overview of 2N3749 by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3749
2N3749 CAD Models
2N3749 Part Data Attributes
|
2N3749
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
2N3749
Solitron Devices Inc
Transistor, T111-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Package Description | T111-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-111 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Reference Standard | EUROPEAN SPACE AGENCY | |
Surface Mount | NO |