Part Details for 2N3789 by Advanced Semiconductor Inc
Overview of 2N3789 by Advanced Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3789
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 159 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-3 | 39 |
|
$4.5000 / $6.7500 | Buy Now |
Part Details for 2N3789
2N3789 CAD Models
2N3789 Part Data Attributes:
|
2N3789
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N3789
Advanced Semiconductor Inc
Power Bipolar Transistor, 10A I(C), 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | TO-204AA | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.03 MHz |
Alternate Parts for 2N3789
This table gives cross-reference parts and alternative options found for 2N3789. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3789, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3789 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Electronic Transistors Corp | 2N3789 vs 2N3789 |
2N3791 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Solitron Devices Inc | 2N3789 vs 2N3791 |
JANTX2N3791 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin | Microchip Technology Inc | 2N3789 vs JANTX2N3791 |
2N3789 | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | Motorola Mobility LLC | 2N3789 vs 2N3789 |
2N3789CECC | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | TT Electronics Resistors | 2N3789 vs 2N3789CECC |
2N3789R1 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | 2N3789 vs 2N3789R1 |
2N3789 | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-3 | STMicroelectronics | 2N3789 vs 2N3789 |
2N3789.MODR1 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | 2N3789 vs 2N3789.MODR1 |
2N3791 | Power Bipolar Transistor | Cobham Semiconductor Solutions | 2N3789 vs 2N3791 |
2N3789 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Hi-Tron Semiconductor Corp | 2N3789 vs 2N3789 |