-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N3866A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N3866A
Central Semiconductor Corp
RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-39 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Central Semiconductor | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Terminal Finish | Tin/Lead (Sn/Pb) |