2N3964
Description: 200mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18

Overview of 2N3964 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for 2N3964 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 3 210
  • 3 $1.9500
  • 12 $1.4625
  • 36 $1.2188
  • 125 $0.7312
$0.7312 / $1.9500 Buy Now
Quest Components Bipolar Junction Transistor, PNP Type, TO-18 168
  • 1 $2.6000
  • 47 $0.9750
  • 155 $0.9100
$0.9100 / $2.6000 Buy Now

CAD Models for 2N3964 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N3964 by Texas Instruments

2N3964
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
LOW NOISE
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.2 A
Collector-Emitter Voltage-Max
45 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
250
JEDEC-95 Code
TO-18
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.36 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
50 MHz
Want to compare parts?
  1. 2N3964
    Texas Instruments
    200mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18
    VS

Alternate Parts for 2N3964

This table gives cross-reference parts and alternative options found for 2N3964. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3964, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N3964 Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN TDK Micronas GmbH 2N3964 vs 2N3964
2N3964 Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN YAGEO Corporation 2N3964 vs 2N3964
2N3964 Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Hi-Tron Semiconductor Corp 2N3964 vs 2N3964
2N3964 Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Micro Electronics Ltd 2N3964 vs 2N3964
2N3964 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 onsemi 2N3964 vs 2N3964
2N3964 Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA Microsemi Corporation 2N3964 vs 2N3964
2N3964 Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Micro Electronics Corporation 2N3964 vs 2N3964
2N3964G4 Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Resistors 2N3964 vs 2N3964G4
2N3964 Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN International Devices Inc 2N3964 vs 2N3964
2N3964 Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Swampscott Electronics Co Inc 2N3964 vs 2N3964
Part Number Description Manufacturer Compare
2N3133 Small Signal Bipolar Transistor, 0.6A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Semiconductor Technology Inc 2N3964 vs 2N3133
2N3133 Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-5, METAL PACKAGE-3 Vishay Intertechnologies 2N3964 vs 2N3133
2N3012 200 mA, 12 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18, TO-18, 3 PIN Motorola Mobility LLC 2N3964 vs 2N3012
2N3133 Small Signal Bipolar Transistor, 0.6A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Micro Electronics Ltd 2N3964 vs 2N3133
2N3135 PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18, TO-18, 3 PIN Texas Instruments 2N3964 vs 2N3135
2N2894 Small Signal Bipolar Transistor, 0.2A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-18 Central Semiconductor Corp 2N3964 vs 2N2894
2N2894LEADFREE Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-18 Central Semiconductor Corp 2N3964 vs 2N2894LEADFREE
2N3012.MODG4 Small Signal Bipolar Transistor, 0.2A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Resistors 2N3964 vs 2N3012.MODG4
2N2894 Small Signal Bipolar Transistor, 0.2A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, METAL PACKAGE-3 TDK Micronas GmbH 2N3964 vs 2N2894
2N3964 Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN International Devices Inc 2N3964 vs 2N3964

Related Parts for 2N3964

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3964 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3964 by Texas Instruments

Select Manufacturer
Which Manufacturer of 2N3964 would you like to use for your alert(s)?
  • Please alert me when 2N3964 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N3964 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3964 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N3964 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3964.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3964 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: