Part Details for 2N4232 by Semiconductors Inc
Overview of 2N4232 by Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N4232
2N4232 CAD Models
2N4232 Part Data Attributes
|
2N4232
Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
2N4232
Semiconductors Inc
Power Bipolar Transistor, 3A I(C), NPN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 35 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 4 MHz |