Part Details for 2N4416A-E3 by Vishay Siliconix
Overview of 2N4416A-E3 by Vishay Siliconix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4416A-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | SILICONIX 2N4416A-E3 TESTED | 0 in Stock |
|
RFQ |
Part Details for 2N4416A-E3
2N4416A-E3 CAD Models
2N4416A-E3 Part Data Attributes
|
2N4416A-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
2N4416A-E3
Vishay Siliconix
TRANSISTOR Si, SMALL SIGNAL, FET, TO-206AF, LEAD FREE, HERMETIC SEALED, TO-72, 4 PIN, FET General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W4 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-206AF | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N4416A-E3
This table gives cross-reference parts and alternative options found for 2N4416A-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4416A-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N4416A | Small Signal Field-Effect Transistor, 35V, 1-Element, N-Channel, Silicon, Junction FET, TO-72, TO-72, 3 PIN | New England Semiconductor | 2N4416A-E3 vs JANTX2N4416A |
JANTX2N4416A | Small Signal Field-Effect Transistor, 35V, 1-Element, N-Channel, Silicon, Junction FET, TO-72, TO-72, 3 PIN | Microsemi Corporation | 2N4416A-E3 vs JANTX2N4416A |
2N4416A | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-72, TO-206AF, 4 PIN | TT Electronics Resistors | 2N4416A-E3 vs 2N4416A |
2N4416A | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-72, HERMETIC SEALED PACKAGE-4 | Calogic Inc | 2N4416A-E3 vs 2N4416A |
JAN2N4416A | Small Signal Field-Effect Transistor, 35V, 1-Element, N-Channel, Silicon, Junction FET, TO-72, TO-72, 3 PIN | Microsemi Corporation | 2N4416A-E3 vs JAN2N4416A |
2N4416A-E3 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-206AF, LEAD FREE, HERMETIC SEALED, TO-72, 4 PIN | Vishay Intertechnologies | 2N4416A-E3 vs 2N4416A-E3 |
2N4416AG4 | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-72, TO-206AF, 4 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4416A-E3 vs 2N4416AG4 |
2N4416AE3 | Small Signal Field-Effect Transistor, 35V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AF, TO-72, 4 PIN | Microsemi Corporation | 2N4416A-E3 vs 2N4416AE3 |
2N4416A | Small Signal Field-Effect Transistor, 35V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AF, TO-72, CASE 20-03, 4 PIN | CRYSTALONICS Inc | 2N4416A-E3 vs 2N4416A |
2N4416A | Small Signal Field-Effect Transistor, 35V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AF | Microchip Technology Inc | 2N4416A-E3 vs 2N4416A |