Part Details for 2N4416A-TO-72 by Linear Integrated Systems
Overview of 2N4416A-TO-72 by Linear Integrated Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4416A-TO-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Wideband, High Gain, Single, N- Channel JFET RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2720 |
|
$3.0500 / $3.3700 | Buy Now |
Part Details for 2N4416A-TO-72
2N4416A-TO-72 CAD Models
2N4416A-TO-72 Part Data Attributes
|
2N4416A-TO-72
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
2N4416A-TO-72
Linear Integrated Systems
RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-72, ROHS COMPLIANT, METAL PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Part Package Code | TO-72 | |
Package Description | CYLINDRICAL, O-MBCY-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 4 pF | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 135 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 10 dB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N4416A-TO-72
This table gives cross-reference parts and alternative options found for 2N4416A-TO-72. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4416A-TO-72, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4416A | Transistor | Vishay Siliconix | 2N4416A-TO-72 vs 2N4416A |
2N4416A | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-72 | Texas Instruments | 2N4416A-TO-72 vs 2N4416A |
2N4416A | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-72, TO-72, 4 PIN, FET RF Small Signal | NXP Semiconductors | 2N4416A-TO-72 vs 2N4416A |
2N4416A | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-206AF, HERMETIC SEALED, TO-72, 4 PIN | Vishay Intertechnologies | 2N4416A-TO-72 vs 2N4416A |
2N4416A | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-72, TO-72DH, 3 PIN | Micro Electronics Ltd | 2N4416A-TO-72 vs 2N4416A |
2N4416A | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-72, TO-72, 4 PIN | Thales Group | 2N4416A-TO-72 vs 2N4416A |
2N4416A | RF Small Signal Field-Effect Transistor, Silicon, N-Channel, Junction FET, TO-72, TO-72, 4 PIN | Space Power Electronics Inc | 2N4416A-TO-72 vs 2N4416A |