Part Details for 2N4416A by Calogic Inc
Overview of 2N4416A by Calogic Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4416A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | JFET - TO-72 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 500Bag |
|
$6.8000 | Buy Now |
|
Karl Kruse GmbH & Co KG | Trans JFET N-CH 4-Pin TO-72 | 500 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 500 Package Multiple: 1 | 0 |
|
$6.6400 / $7.5500 | Buy Now |
Part Details for 2N4416A
2N4416A CAD Models
2N4416A Part Data Attributes
|
2N4416A
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
2N4416A
Calogic Inc
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-72, HERMETIC SEALED PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | TO-72 | |
Package Description | HERMETIC SEALED PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 0.8 pF | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 135 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N4416A
This table gives cross-reference parts and alternative options found for 2N4416A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4416A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4416A | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-72, TO-206AF, 4 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4416A vs 2N4416A |
JAN2N4416A | Small Signal Field-Effect Transistor, 35V, 1-Element, N-Channel, Silicon, Junction FET, TO-72, TO-72, 3 PIN | Microsemi Corporation | 2N4416A vs JAN2N4416A |
2N4416A | Small Signal Field-Effect Transistor, 35V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AF | Microchip Technology Inc | 2N4416A vs 2N4416A |
2N4416A | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-72, TO-206AF, 4 PIN | TT Electronics Resistors | 2N4416A vs 2N4416A |
JANTXV2N4416A | Small Signal Field-Effect Transistor, 35V, 1-Element, N-Channel, Silicon, Junction FET, TO-72, TO-72, 3 PIN | Microsemi Corporation | 2N4416A vs JANTXV2N4416A |
2N4416AG4 | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-72, TO-206AF, 4 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4416A vs 2N4416AG4 |
JAN2N4416A | Small Signal Field-Effect Transistor, 35V, 1-Element, N-Channel, Silicon, Junction FET, TO-72, TO-72, 3 PIN | New England Semiconductor | 2N4416A vs JAN2N4416A |
2N4416A-E3 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-206AF, LEAD FREE, HERMETIC SEALED, TO-72, 4 PIN | Vishay Intertechnologies | 2N4416A vs 2N4416A-E3 |
2N4416AE3 | Small Signal Field-Effect Transistor, 35V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AF | Microchip Technology Inc | 2N4416A vs 2N4416AE3 |
2N4416AE3 | Small Signal Field-Effect Transistor, 35V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AF, TO-72, 4 PIN | Microsemi Corporation | 2N4416A vs 2N4416AE3 |