Part Details for 2N4860A by Motorola Semiconductor Products
Overview of 2N4860A by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4860A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | JFET Transistor, N-Channel, TO-18 | 2 |
|
$8.1250 / $9.7500 | Buy Now |
Part Details for 2N4860A
2N4860A CAD Models
2N4860A Part Data Attributes
|
2N4860A
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
2N4860A
Motorola Semiconductor Products
Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | GATE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain-source On Resistance-Max | 40 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 3.5 pF | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N4860A
This table gives cross-reference parts and alternative options found for 2N4860A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4860A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4860A | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18 | InterFET Corporation | 2N4860A vs 2N4860A |
2N4860A | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Micro Electronics Corporation | 2N4860A vs 2N4860A |
2N4860ALEADFREE | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | Central Semiconductor Corp | 2N4860A vs 2N4860ALEADFREE |
2N4860A | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | Central Semiconductor Corp | 2N4860A vs 2N4860A |
2N4860A | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-206AA | Motorola Mobility LLC | 2N4860A vs 2N4860A |