Part Details for 2N4860A by New Jersey Semiconductor Products Inc
Overview of 2N4860A by New Jersey Semiconductor Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4860A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | JFET Transistor, N-Channel, TO-18 | 3760 |
|
$6.5100 / $12.4000 | Buy Now |
Part Details for 2N4860A
2N4860A CAD Models
2N4860A Part Data Attributes
|
2N4860A
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N4860A
New Jersey Semiconductor Products Inc
Trans JFET N-CH 30V 3-Pin TO-18
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | DEPLETION MODE | |
Polarity/Channel Type | N-CHANNEL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transistor Element Material | SILICON |