2N4911
Description: Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin,

Overview of 2N4911 by Crimson Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N4911 by Crimson Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N4911 by Crimson Semiconductor Inc

2N4911
Crimson Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CRIMSON SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Additional Feature
LOW LEAKAGE
Collector Current-Max (IC)
4 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JEDEC-95 Code
TO-66
JESD-30 Code
O-MBFM-P2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
25 W
Power Dissipation-Max (Abs)
25 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
3 MHz
VCEsat-Max
0.6 V
Want to compare parts?
  1. 2N4911
    Crimson Semiconductor Inc
    Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin,
    VS

Alternate Parts for 2N4911

This table gives cross-reference parts and alternative options found for 2N4911. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4911, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N4911 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-66 onsemi 2N4911 vs 2N4911
2N4911CECC 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-66, TO-66, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N4911 vs 2N4911CECC
2N4911R1 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-66, TO-66, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N4911 vs 2N4911R1
2N4911 Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Microsemi Corporation 2N4911 vs 2N4911
2N4911 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-66, TO-66, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N4911 vs 2N4911
2N4911E3 Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, Microsemi Corporation 2N4911 vs 2N4911E3
2N4911R1 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN TT Electronics Resistors 2N4911 vs 2N4911R1
2N4911CECC Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN TT Electronics Resistors 2N4911 vs 2N4911CECC
2N4911 Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, Spectrum Control 2N4911 vs 2N4911
Part Number Description Manufacturer Compare
2N3583.MODR1 Power Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN TT Electronics Resistors 2N4911 vs 2N3583.MODR1
2N1490 Power Bipolar Transistor, 6A I(C), 55V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin Spectrum Control 2N4911 vs 2N1490
2N6374-JQR Power Bipolar Transistor, 6A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN TT Electronics Resistors 2N4911 vs 2N6374-JQR
JAN2N1489 Power Bipolar Transistor, 6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin Spectrum Control 2N4911 vs JAN2N1489
2N6317E3 Power Bipolar Transistor Microsemi Corporation 2N4911 vs 2N6317E3
2N1487 Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-3VAR, 2 PIN International Devices Inc 2N4911 vs 2N1487
2N6317 7A, 60V, PNP, Si, POWER TRANSISTOR, TO-213AA Motorola Mobility LLC 2N4911 vs 2N6317
2N3583 1A, 175V, NPN, Si, POWER TRANSISTOR, TO-66 Texas Instruments 2N4911 vs 2N3583
2N6671E3 Power Bipolar Transistor, 8A I(C), 300V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, METAL CAN-2 Microsemi Corporation 2N4911 vs 2N6671E3
JANTXV2N6648 Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin Microchip Technology Inc 2N4911 vs JANTXV2N6648

Related Parts for 2N4911

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N4911 by Crimson Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N4911 by Crimson Semiconductor Inc

Select Manufacturer
Which Manufacturer of 2N4911 would you like to use for your alert(s)?
  • Please alert me when 2N4911 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N4911 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N4911 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N4911 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N4911.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N4911 by Crimson Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: