Transistors
2N5001
Description: Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, TO-59, 3 PIN

Overview of 2N5001 by Swampscott Electronics Co Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N5001 by Swampscott Electronics Co Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5001 by Swampscott Electronics Co Inc

2N5001
Swampscott Electronics Co Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SWAMPSCOTT ELECTRONICS CO INC
Part Package Code
TO-59
Package Description
TO-59, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
2 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
70
JEDEC-95 Code
TO-59
JESD-30 Code
O-MUPM-X3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
30 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
60 MHz
Want to compare parts?
  1. 2N5001
    Swampscott Electronics Co Inc
    Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, TO-59, 3 PIN
    VS

Alternate Parts for 2N5001

This table gives cross-reference parts and alternative options found for 2N5001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5001R1 2A, 80V, PNP, Si, POWER TRANSISTOR, TO-59, TO-59, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N5001 vs 2N5001R1
2N5001.MODR1 Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, TO-59, 3 PIN TT Electronics Resistors 2N5001 vs 2N5001.MODR1
2N5001.MOD 2A, 80V, PNP, Si, POWER TRANSISTOR, TO-59, TO-59, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N5001 vs 2N5001.MOD
2N5001 Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, TO-59, 3 PIN General Diode Corp 2N5001 vs 2N5001
2N5001 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-111, Metal, 4 Pin, Spectrum Control 2N5001 vs 2N5001
2N5001 Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 3 Pin Microchip Technology Inc 2N5001 vs 2N5001
2N5001 Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, PNP, Silicon, TO-59, Metal, 3 Pin, TO-59, 3 PIN Crimson Semiconductor Inc 2N5001 vs 2N5001
2N5001 Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, TO-59, 3 PIN Silicon Transistor Corporation 2N5001 vs 2N5001
2N5001 2A, 80V, PNP, Si, POWER TRANSISTOR, TO-59, TO-59, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N5001 vs 2N5001
2N5001 Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, Solitron Devices Inc 2N5001 vs 2N5001
Part Number Description Manufacturer Compare
2N5001R1 2A, 80V, PNP, Si, POWER TRANSISTOR, TO-59, TO-59, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N5001 vs 2N5001R1
2N5001.MODR1 Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, TO-59, 3 PIN TT Electronics Resistors 2N5001 vs 2N5001.MODR1
2N5001 Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, TO-59, 3 PIN Silicon Transistor Corporation 2N5001 vs 2N5001
2N5001 Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, PNP, Silicon, TO-59, Metal, 3 Pin, TO-59, 3 PIN Crimson Semiconductor Inc 2N5001 vs 2N5001
2N5001 2A, 80V, PNP, Si, POWER TRANSISTOR, TO-59, TO-59, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N5001 vs 2N5001
2N5001.MOD Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, TO-59, 3 PIN TT Electronics Resistors 2N5001 vs 2N5001.MOD
2N5001.MODR1 2A, 80V, PNP, Si, POWER TRANSISTOR, TO-59, TO-59, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N5001 vs 2N5001.MODR1
2N5001 Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, TO-59, 3 PIN General Diode Corp 2N5001 vs 2N5001
2N5001 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-111, Metal, 4 Pin, Spectrum Control 2N5001 vs 2N5001
2N5001 Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 3 Pin Microchip Technology Inc 2N5001 vs 2N5001

Related Parts for 2N5001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5001 by Swampscott Electronics Co Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5001 by Swampscott Electronics Co Inc

Select Manufacturer
Which Manufacturer of 2N5001 would you like to use for your alert(s)?
  • Please alert me when 2N5001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5001 by Swampscott Electronics Co Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: