Part Details for 2N5019 by New Jersey Semiconductor Products Inc
Overview of 2N5019 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N5019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | JFET Transistor, P-Channel, TO-18 | 1107 |
|
$3.0240 / $8.6400 | Buy Now |
Part Details for 2N5019
2N5019 CAD Models
2N5019 Part Data Attributes
|
2N5019
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N5019
New Jersey Semiconductor Products Inc
Trans JFET P-CH 0.5V 5mA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
Operating Mode | DEPLETION MODE | |
Polarity/Channel Type | P-CHANNEL | |
Transistor Element Material | SILICON |