2N5069
Description: 5A, 80V, NPN, Si, POWER TRANSISTOR, CASE 11-03, 3 PIN

Overview of 2N5069 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for 2N5069 by Motorola Mobility LLC

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 7
  • 1 $7.8400
  • 5 $5.0960
$5.0960 / $7.8400 Buy Now

CAD Models for 2N5069 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5069 by Motorola Mobility LLC

2N5069
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
CYLINDRICAL, O-MBCY-P2
Pin Count
3
Manufacturer Package Code
CASE 11-03
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
5 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
7
JESD-30 Code
O-MBCY-P2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
4 MHz
Want to compare parts?
  1. 2N5069
    Motorola Mobility LLC
    5A, 80V, NPN, Si, POWER TRANSISTOR, CASE 11-03, 3 PIN
    VS

Alternate Parts for 2N5069

This table gives cross-reference parts and alternative options found for 2N5069. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5069, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5069 5A, 80V, NPN, Si, POWER TRANSISTOR, TO-3 Texas Instruments 2N5069 vs 2N5069
Part Number Description Manufacturer Compare
2N5069 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, METAL CAN-2 Microsemi Corporation 2N5069 vs 2N5069
2N5069 5A, 80V, NPN, Si, POWER TRANSISTOR, TO-3 Texas Instruments 2N5069 vs 2N5069

Related Parts for 2N5069

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5069 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5069 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 2N5069 would you like to use for your alert(s)?
  • Please alert me when 2N5069 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5069 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5069 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5069 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5069.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5069 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: