Transistors
2N5191
Description: 4.0 A, 60 V NPN Bipolar Power Transistor, TO-225, 500-BLKBX

Overview of 2N5191 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for 2N5191 by onsemi

Part # Manufacturer Description Stock Price Buy
Quest Components Bipolar Junction Transistor, NPN Type, SOT-32 340
  • 1 $0.6000
  • 41 $0.4000
  • 151 $0.2800
$0.2800 / $0.6000 Buy Now

CAD Models for 2N5191 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2N5191 by onsemi

2N5191
onsemi
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TO-225
Package Description
CASE 77-09, 3 PIN
Pin Count
3
Manufacturer Package Code
77-09
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
4 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
10
JEDEC-95 Code
TO-225AA
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
140 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
40 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
2 MHz
Want to compare parts?
  1. 2N5191
    onsemi
    4.0 A, 60 V NPN Bipolar Power Transistor, TO-225, 500-BLKBX
    VS

Alternate Parts for 2N5191

This table gives cross-reference parts and alternative options found for 2N5191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5191 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-126, ROHS COMPLIANT PACKAGE-3 STMicroelectronics 2N5191 vs 2N5191
2N5191 TRANSISTOR NPN, Si, POWER TRANSISTOR, TO-126, TO-126, 3 PIN, BIP General Purpose Power National Semiconductor Corporation 2N5191 vs 2N5191
2N5191G 4.0 A, 60 V NPN Bipolar Power Transistor, TO-225, 500-BLKBX onsemi 2N5191 vs 2N5191G
2N5191 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN International Devices Inc 2N5191 vs 2N5191
2N5191 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-126VAR, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N5191 vs 2N5191
2N5191 NPN, Si, POWER TRANSISTOR, TO-126, TO-126, 3 PIN Texas Instruments 2N5191 vs 2N5191
2N5191 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, Crimson Semiconductor Inc 2N5191 vs 2N5191
2N5191 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN Advanced Semiconductor Inc 2N5191 vs 2N5191
2N5191 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN Space Power Electronics Inc 2N5191 vs 2N5191
2N5191 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN Central Semiconductor Corp 2N5191 vs 2N5191
Part Number Description Manufacturer Compare
2N5191 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-126, ROHS COMPLIANT PACKAGE-3 STMicroelectronics 2N5191 vs 2N5191
2N5191 TRANSISTOR NPN, Si, POWER TRANSISTOR, TO-126, TO-126, 3 PIN, BIP General Purpose Power National Semiconductor Corporation 2N5191 vs 2N5191
2N5191 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-126VAR, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N5191 vs 2N5191
2N5191 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN Central Semiconductor Corp 2N5191 vs 2N5191
2N5191 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, Crimson Semiconductor Inc 2N5191 vs 2N5191
2N5191 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN International Devices Inc 2N5191 vs 2N5191
2N5191 NPN, Si, POWER TRANSISTOR, TO-126, TO-126, 3 PIN Texas Instruments 2N5191 vs 2N5191
2N5191 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN Space Power Electronics Inc 2N5191 vs 2N5191
2N5191 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN Advanced Semiconductor Inc 2N5191 vs 2N5191
2N5191G 4.0 A, 60 V NPN Bipolar Power Transistor, TO-225, 500-BLKBX onsemi 2N5191 vs 2N5191G

Related Parts for 2N5191

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5191 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5191 by onsemi

Select Manufacturer
Which Manufacturer of 2N5191 would you like to use for your alert(s)?
  • Please alert me when 2N5191 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5191 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5191 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5191 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5191.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5191 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: