There are no models available for this part yet.
Overview of 2N5241 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2N5241 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ0812
|
Newark | Power Bjt To-3 Rohs Compliant: Yes |Microchip 2N5241 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3200 / $36.7300 | Buy Now | |
DISTI #
2N5241-ND
|
DigiKey | NPN TRANSISTOR Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.7301 | Buy Now | |
DISTI #
2N5241
|
Avnet Americas | Trans GP BJT NPN 400V 5A 3-Pin(2+Tab) TO-3 - Bulk (Alt: 2N5241) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3200 / $39.5500 | Buy Now | |
DISTI #
494-2N5241
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$36.7300 | Order Now | |
DISTI #
2N5241
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$39.5500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.0800 / $96.0800 | Buy Now | ||
NAC | Power BJT RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Tray | 0 |
|
$34.4600 / $40.3700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$35.0800 / $96.0800 | Buy Now |
CAD Models for 2N5241 by Microchip Technology Inc
Part Data Attributes for 2N5241 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
METAL CAN-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
36 Weeks
|
Collector Current-Max (IC)
|
5 A
|
Collector-Emitter Voltage-Max
|
400 V
|
DC Current Gain-Min (hFE)
|
15
|
JEDEC-95 Code
|
TO-3
|
JESD-30 Code
|
O-MBFM-P2
|
JESD-609 Code
|
e0
|
Number of Terminals
|
2
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Transistor Element Material
|
SILICON
|
Related Parts for 2N5241
-
2N6287Power Bipolar Transistors
-
2N5551ZL1GSmall Signal Bipolar Transistors
-
2N7002-HFPower Field-Effect Transistors
-
2N6660JTXV02Small Signal Field-Effect Transistors
-
ADM660ARUZ-REELSwitching Regulator or Controllers
-
1N3041BZener Diodes
-
ADM693AARW-REELPower Management Circuits
-
2SA1740D-TD-EOther Transistors
-
2N5060Silicon Controlled Rectifiers