2N5290
Description: Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-61, Metal, 3 Pin,

Overview of 2N5290 by Spectrum Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N5290 by Spectrum Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5290 by Spectrum Control

2N5290
Spectrum Control
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SPECTRUM CONTROL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
ISOLATED
Collector Current-Max (IC)
10 A
Collector-Emitter Voltage-Max
100 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
30
JEDEC-95 Code
TO-61
JESD-30 Code
O-MUPM-D3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
100 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
40 MHz
VCEsat-Max
1.5 V
Want to compare parts?
  1. 2N5290
    Spectrum Control
    Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-61, Metal, 3 Pin,
    VS

Alternate Parts for 2N5290

This table gives cross-reference parts and alternative options found for 2N5290. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5290, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5290 Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 3 Pin, TO-61/I, 3 PIN Solitron Devices Inc 2N5290 vs 2N5290
2N5290 Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 3 Pin Microsemi Corporation 2N5290 vs 2N5290
Part Number Description Manufacturer Compare
2N5290 Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 3 Pin Microsemi Corporation 2N5290 vs 2N5290

Related Parts for 2N5290

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5290 by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5290 by Spectrum Control

Select Manufacturer
Which Manufacturer of 2N5290 would you like to use for your alert(s)?
  • Please alert me when 2N5290 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5290 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5290 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5290 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5290.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5290 by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: