Part Details for 2N5330 by Microchip Technology Inc
Overview of 2N5330 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6099
|
Newark | Power Bjt To-61 Rohs Compliant: Yes |Microchip 2N5330 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$432.5800 / $449.8800 | Buy Now |
DISTI #
150-2N5330-ND
|
DigiKey | POWER BJT Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$449.8815 | Buy Now |
DISTI #
2N5330
|
Avnet Americas | Transistor BJT NPN 90V 20A TO-61 - Bulk (Alt: 2N5330) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$432.5800 / $484.4800 | Buy Now |
DISTI #
579-2N5330
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT | 0 |
|
$484.4800 | Order Now |
DISTI #
2N5330
|
Microchip Technology Inc | Power BJT _ TO-61, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$484.4800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$480.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$438.6200 / $1,287.3400 | Buy Now |
|
NAC | Power BJT, TO-61 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$432.5700 / $461.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$438.6200 / $1,287.3400 | Buy Now |
Part Details for 2N5330
2N5330 CAD Models
2N5330 Part Data Attributes
|
2N5330
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N5330
Microchip Technology Inc
Power Bipolar Transistor, 20A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-61, Metal, 3 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-61, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 90 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-61 | |
JESD-30 Code | O-MUPM-X3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON |