Part Details for 2N5336 by National Semiconductor Corporation
Overview of 2N5336 by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N5336
2N5336 CAD Models
2N5336 Part Data Attributes
|
2N5336
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N5336
National Semiconductor Corporation
TRANSISTOR 80 V, NPN, Si, POWER TRANSISTOR, TO-39, TO-39, 3 PIN, BIP General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 6 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for 2N5336
This table gives cross-reference parts and alternative options found for 2N5336. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5336, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5336 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, NPN, Silicon, TO-39, Metal, 3 Pin, TO-39, 3 PIN | Space Power Electronics Inc | 2N5336 vs 2N5336 |
2N5336 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, Metal, 3 Pin, TO-39, 3 PIN | Solid State Devices Inc (SSDI) | 2N5336 vs 2N5336 |
2N5336 | Power Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-39, Metal, 3 Pin, TO-39, 3 PIN | Advanced Semiconductor Inc | 2N5336 vs 2N5336 |
2N5336 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, Metal, 3 Pin, TO-39, 3 PIN | Semiconductor Technology Inc | 2N5336 vs 2N5336 |
2N5336 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, Metal, 3 Pin, TO-39, 3 PIN | International Devices Inc | 2N5336 vs 2N5336 |
2N5336 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, Metal, 3 Pin, TO-39, 3 PIN | Fairchild Semiconductor Corporation | 2N5336 vs 2N5336 |
2N5336 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, Metal, 3 Pin, TO-39, 3 PIN | Swampscott Electronics Co Inc | 2N5336 vs 2N5336 |