Part Details for 2N5344 by Motorola Semiconductor Products
Overview of 2N5344 by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-66 | 4 |
|
$5.0850 / $10.1700 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-66 | 3 |
|
$6.1600 / $9.2400 | Buy Now |
|
ES Components | 0 | 95 in Stock |
|
RFQ |
Part Details for 2N5344
2N5344 CAD Models
2N5344 Part Data Attributes
|
2N5344
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
2N5344
Motorola Semiconductor Products
Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, CASE 80-02, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CASE 80-02, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 7 | |
JEDEC-95 Code | TO-213AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for 2N5344
This table gives cross-reference parts and alternative options found for 2N5344. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5344, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5344.MODR1 | Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | 2N5344 vs 2N5344.MODR1 |
2N5344 | Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | 2N5344 vs 2N5344 |
2N5344 | Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Crimson Semiconductor Inc | 2N5344 vs 2N5344 |
2N5344.MOD | 1A, 250V, PNP, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5344 vs 2N5344.MOD |
2N5344 | Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Space Power Electronics Inc | 2N5344 vs 2N5344 |
2N5344 | 1A, 250V, PNP, Si, POWER TRANSISTOR, TO-213AA, CASE 80-02, 2 PIN | Motorola Mobility LLC | 2N5344 vs 2N5344 |
2N5344 | Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Microsemi Corporation | 2N5344 vs 2N5344 |
2N5344.MODR1 | 1A, 250V, PNP, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5344 vs 2N5344.MODR1 |
2N5344.MOD | Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | 2N5344 vs 2N5344.MOD |