Part Details for 2N5345 by Motorola Mobility LLC
Overview of 2N5345 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2N5345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$12.0000 | Buy Now |
Part Details for 2N5345
2N5345 CAD Models
2N5345 Part Data Attributes:
|
2N5345
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N5345
Motorola Mobility LLC
1A, 300V, PNP, Si, POWER TRANSISTOR, TO-66, METAL PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-66 | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for 2N5345
This table gives cross-reference parts and alternative options found for 2N5345. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5345, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5345 | Power Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Spectrum Control | 2N5345 vs 2N5345 |
2N5345 | Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Solid State Devices Inc (SSDI) | 2N5345 vs 2N5345 |
2N5345 | Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Space Power Electronics Inc | 2N5345 vs 2N5345 |
2N5345 | Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Swampscott Electronics Co Inc | 2N5345 vs 2N5345 |
2N5345 | Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Crimson Semiconductor Inc | 2N5345 vs 2N5345 |
2N5345 | Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin | Microsemi Corporation | 2N5345 vs 2N5345 |