Part Details for 2N5386 by Microsemi Corporation
Overview of 2N5386 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5386
2N5386 CAD Models
2N5386 Part Data Attributes:
|
2N5386
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N5386
Microsemi Corporation
Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-61, Metal, 3 Pin
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 80 V | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-61 | |
JESD-30 Code | O-MUPM-D3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5386
This table gives cross-reference parts and alternative options found for 2N5386. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5386, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5386 | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-61, Metal, 3 Pin, | Solitron Devices Inc | 2N5386 vs 2N5386 |
2N5386 | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-61, Metal, 3 Pin, | Spectrum Control | 2N5386 vs 2N5386 |
2N5386 | 12A, 80V, PNP, Si, POWER TRANSISTOR, TO-61 | Texas Instruments | 2N5386 vs 2N5386 |