Part Details for 2N5397 by New Jersey Semiconductor Products Inc
Overview of 2N5397 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5397
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | JFET Transistor, N-Channel, TO-72 | 1 |
|
$5.0000 / $7.5000 | Buy Now |
Part Details for 2N5397
2N5397 CAD Models
2N5397 Part Data Attributes
|
2N5397
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N5397
New Jersey Semiconductor Products Inc
N-CHANNEL SILICON JUNCTION FET
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Operating Mode | DEPLETION MODE | |
Polarity/Channel Type | N-CHANNEL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transistor Element Material | SILICON |