Part Details for 2N5410 by TT Electronics Resistors
Overview of 2N5410 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5410
2N5410 CAD Models
2N5410 Part Data Attributes
|
2N5410
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N5410
TT Electronics Resistors
Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-111, Metal, 3 Pin, TO-111, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-111, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-111 | |
JESD-30 Code | O-MUPM-D3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for 2N5410
This table gives cross-reference parts and alternative options found for 2N5410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5410 | 5A, 80V, PNP, Si, POWER TRANSISTOR, TO-111, TO-111, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5410 vs 2N5410 |
2N5410 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-111, Metal, 4 Pin, | Spectrum Control | 2N5410 vs 2N5410 |
2N5410 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 3 Pin, TO-111, 3 PIN | Microsemi Corporation | 2N5410 vs 2N5410 |
2N5410.MOD | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-111, Metal, 3 Pin, TO-111, 3 PIN | TT Electronics Resistors | 2N5410 vs 2N5410.MOD |
2N5410R1 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-111, Metal, 3 Pin, TO-111, 3 PIN | TT Electronics Resistors | 2N5410 vs 2N5410R1 |
2N5410.MODR1 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-111, Metal, 3 Pin, TO-111, 3 PIN | TT Electronics Resistors | 2N5410 vs 2N5410.MODR1 |
2N5410.MODR1 | 5A, 80V, PNP, Si, POWER TRANSISTOR, TO-111, TO-111, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5410 vs 2N5410.MODR1 |
2N5410R1 | 5A, 80V, PNP, Si, POWER TRANSISTOR, TO-111, TO-111, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5410 vs 2N5410R1 |
2N5410.MOD | 5A, 80V, PNP, Si, POWER TRANSISTOR, TO-111, TO-111, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5410 vs 2N5410.MOD |