Transistors
2N5428
Description: Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN

Overview of 2N5428 by International Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N5428 by International Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5428 by International Devices Inc

2N5428
International Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL DEVICES INC
Part Package Code
TO-66
Package Description
TO-66, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
7 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
60
JEDEC-95 Code
TO-66
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
40 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
30 MHz
Want to compare parts?
  1. 2N5428
    International Devices Inc
    Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN
    VS

Alternate Parts for 2N5428

This table gives cross-reference parts and alternative options found for 2N5428. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5428, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5427 Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, Solitron Devices Inc 2N5428 vs 2N5427
2N5427.MODR1 Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN TT Electronics Resistors 2N5428 vs 2N5427.MODR1
2N5428E3 Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, NPN, Silicon, TO-66, Metal, 2 Pin, METAL CAN-3 Microsemi Corporation 2N5428 vs 2N5428E3
2N5428 Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, NPN, Silicon, TO-66, Metal, 2 Pin, METAL CAN-3 Microsemi Corporation 2N5428 vs 2N5428
2N5428 Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Swampscott Electronics Co Inc 2N5428 vs 2N5428
2N5428 7A, 80V, NPN, Si, POWER TRANSISTOR, TO-213AA Motorola Mobility LLC 2N5428 vs 2N5428
2N5427LEADFREE Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Central Semiconductor Corp 2N5428 vs 2N5427LEADFREE
2N5428LEADFREE Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Central Semiconductor Corp 2N5428 vs 2N5428LEADFREE
2N5428 Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, NPN, Silicon, TO-66, Metal, 2 Pin Microchip Technology Inc 2N5428 vs 2N5428
2N5428 Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Semicoa Semiconductors 2N5428 vs 2N5428
Part Number Description Manufacturer Compare
2N5875 Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Hi-Tron Semiconductor Corp 2N5428 vs 2N5875
2N6490 15 A, 60 V PNP Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE onsemi 2N5428 vs 2N6490
2N5427 Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Central Semiconductor Corp 2N5428 vs 2N5427
2N5875 Power Bipolar Transistor, 10A I(C), 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Advanced Semiconductor Inc 2N5428 vs 2N5875
TIP100 Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 Continental Device India Ltd 2N5428 vs TIP100
BDW23B-S Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 Bourns Inc 2N5428 vs BDW23B-S
2N5875 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-3 STMicroelectronics 2N5428 vs 2N5875
TIP101 Power Bipolar Transistor, SPC Multicomp 2N5428 vs TIP101
2N5875.MODR1 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N5428 vs 2N5875.MODR1
BDW23A Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Samsung Semiconductor 2N5428 vs BDW23A

Related Parts for 2N5428

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5428 by International Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5428 by International Devices Inc

Select Manufacturer
Which Manufacturer of 2N5428 would you like to use for your alert(s)?
  • Please alert me when 2N5428 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5428 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5428 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5428 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5428.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5428 by International Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: