Part Details for 2N5457 by New Jersey Semiconductor Products Inc
Overview of 2N5457 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5457
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
253948
|
Jameco Electronics | Transistor 2N5457 TO-92 JFET N Channel 25 Volt Min Qty: 1 Container: Each | 340 |
|
$1.4900 / $1.9500 | Buy Now |
Part Details for 2N5457
2N5457 CAD Models
2N5457 Part Data Attributes
|
2N5457
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N5457
New Jersey Semiconductor Products Inc
Trans JFET N-CH 25V Si 3-Pin TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 25 V | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | DEPLETION MODE | |
Polarity/Channel Type | N-CHANNEL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transistor Element Material | SILICON |