Part Details for 2N5515 by Calogic Inc
Overview of 2N5515 by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5515
2N5515 CAD Models
2N5515 Part Data Attributes:
|
2N5515
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
2N5515
Calogic Inc
Small Signal Field-Effect Transistor, N-Channel, Junction FET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |