Part Details for 2N5515 by Harris Semiconductor
Overview of 2N5515 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5515
2N5515 CAD Models
2N5515 Part Data Attributes
|
2N5515
Harris Semiconductor
Buy Now
|
Compare Parts:
2N5515
Harris Semiconductor
Small Signal Field-Effect Transistor, N-Channel, Junction FET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |