Part Details for 2N5613 by Microchip Technology Inc
Overview of 2N5613 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2475
|
Newark | Power Bjt To-3 Rohs Compliant: Yes |Microchip 2N5613 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.7800 / $64.2500 | Buy Now |
DISTI #
150-2N5613-ND
|
DigiKey | POWER BJT Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.2504 | Buy Now |
DISTI #
2N5613
|
Avnet Americas | Transistor BJT PNP 60V 5A TO-3 - Bulk (Alt: 2N5613) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$61.7800 / $69.1900 | Buy Now |
DISTI #
579-2N5613
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT | 0 |
|
$69.1900 | Order Now |
DISTI #
2N5613
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$69.1900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$68.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.3500 / $168.0300 | Buy Now |
|
NAC | Power BJT, TO-3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$60.2700 / $70.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.3500 / $168.0300 | Buy Now |