Transistors
2N5638RLRAG
Description: JFET Chopper Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL

Overview of 2N5638RLRAG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2N5638RLRAG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK3649
Newark 2N5638Rlrag, Single Bipolar Transistors |Onsemi 2N5638RLRAG RoHS: Not Compliant Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2240
  • 5,000 $0.2030
$0.2030 / $0.2240 Buy Now
DISTI # 2N5638RLRAG
Avnet Americas - Tape and Reel (Alt: 2N5638RLRAG) RoHS: Compliant Min Qty: 2671 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 13191 Partner Stock
  • 2,671 $0.1385
  • 2,700 $0.1348
  • 5,400 $0.1310
  • 14,000 $0.1273
  • 27,000 $0.1235
  • 140,000 $0.1198
  • 270,000 $0.1161
$0.1161 / $0.1385 Buy Now
Rochester Electronics 2N5638 - Small Signal Field-Effect Transistor, 30V, N-Channel JFET, TO-226AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 2000
  • 1 $0.1365
  • 25 $0.1338
  • 100 $0.1283
  • 500 $0.1229
  • 1,000 $0.1160
$0.1160 / $0.1365 Buy Now

CAD Models for 2N5638RLRAG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5638RLRAG by onsemi

2N5638RLRAG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TO-92 (TO-226) 5.33mm Body Height
Package Description
LEAD FREE, CASE 29-11, TO-92, 3 PIN
Pin Count
3
Manufacturer Package Code
29-11
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Configuration
SINGLE
DS Breakdown Voltage-Min
30 V
Drain-source On Resistance-Max
30 Ω
FET Technology
JUNCTION
Feedback Cap-Max (Crss)
4 pF
JEDEC-95 Code
TO-226AA
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e1
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
0.31 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2N5638RLRAG
    onsemi
    JFET Chopper Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
    VS

Related Parts for 2N5638RLRAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5638RLRAG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5638RLRAG by onsemi

Select Manufacturer
Which Manufacturer of 2N5638RLRAG would you like to use for your alert(s)?
  • Please alert me when 2N5638RLRAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5638RLRAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5638RLRAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5638RLRAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5638RLRAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5638RLRAG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: