Part Details for 2N5661 by Microchip Technology Inc
Overview of 2N5661 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 2N5661
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0827
|
Newark | 300V 2A 2W Npn Power Bjt Tht To-66 Rohs Compliant: Yes |Microchip 2N5661 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9000 / $20.7100 | Buy Now |
DISTI #
2N5661-ND
|
DigiKey | TRANS NPN 300V 2A TO66 Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7100 | Buy Now |
DISTI #
2N5661
|
Avnet Americas | Trans GP BJT NPN 300V 2A 2-Pin TO-66 Tray - Bulk (Alt: 2N5661) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9000 / $22.2900 | Buy Now |
DISTI #
494-2N5661
|
Mouser Electronics | Bipolar Transistors - BJT 300V 2A 2W NPN Power BJT THT RoHS: Not Compliant | 0 |
|
$20.7100 | Order Now |
DISTI #
2N5661
|
Microchip Technology Inc | Power BJT _ TO-66, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$22.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.7600 / $41.3900 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Tray | 0 |
|
$19.4100 / $22.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.7600 / $41.3900 | Buy Now |
Part Details for 2N5661
2N5661 CAD Models
2N5661 Part Data Attributes
|
2N5661
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N5661
Microchip Technology Inc
Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-213AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz |