Part Details for 2N5661P by Microchip Technology Inc
Overview of 2N5661P by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5661P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2499
|
Newark | 300V 2A 2W Npn Pin-D Test Power Bjt Tht To-66 Rohs Compliant: Yes |Microchip 2N5661P RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7700 / $28.8900 | Buy Now |
DISTI #
150-2N5661P-ND
|
DigiKey | POWER BJT Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.8901 | Buy Now |
DISTI #
2N5661P
|
Avnet Americas | POWER BJT - Bulk (Alt: 2N5661P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$27.7700 / $31.1000 | Buy Now |
DISTI #
579-2N5661P
|
Mouser Electronics | Bipolar Transistors - BJT 300V 2A 2W NPN Pin-D Test Power BJT THT | 0 |
|
$28.8900 | Order Now |
DISTI #
2N5661P
|
Microchip Technology Inc | Power BJT _ TO-66, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$31.1000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$30.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.5700 / $57.7500 | Buy Now |
|
NAC | Power BJT, TO-66 RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$27.0900 / $31.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.5700 / $57.7500 | Buy Now |