Part Details for 2N5839 by Harris Semiconductor
Overview of 2N5839 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5839
2N5839 CAD Models
2N5839 Part Data Attributes:
|
2N5839
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2N5839
Harris Semiconductor
Power Bipolar Transistor, 3A I(C), 275V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Base Capacitance-Max | 150 pF | |
Collector-Emitter Voltage-Max | 275 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 100 W | |
Power Dissipation-Max (Abs) | 57 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5 MHz | |
Turn-off Time-Max (toff) | 5250 ns | |
VCEsat-Max | 1.5 V |
Alternate Parts for 2N5839
This table gives cross-reference parts and alternative options found for 2N5839. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5839, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5839 | 3A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5839 vs 2N5839 |
2N5839 | Power Bipolar Transistor, 3A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | 2N5839 vs 2N5839 |
2N5839 | 3A, 275V, NPN, Si, POWER TRANSISTOR, TO-204AA | Intersil Corporation | 2N5839 vs 2N5839 |
2N5839 | Power Bipolar Transistor, 3A I(C), 275V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, METAL CAN-2 | Microsemi Corporation | 2N5839 vs 2N5839 |