Part Details for 2N5839 by Semiconductors Inc
Overview of 2N5839 by Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for 2N5839
2N5839 CAD Models
2N5839 Part Data Attributes
|
2N5839
Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
2N5839
Semiconductors Inc
Power Bipolar Transistor, 3A I(C), NPN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 57 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 5 MHz |