Part Details for 2N5911 by InterFET Corporation
Overview of 2N5911 by InterFET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N5911
2N5911 CAD Models
2N5911 Part Data Attributes:
|
2N5911
InterFET Corporation
Buy Now
Datasheet
|
Compare Parts:
2N5911
InterFET Corporation
Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-78
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTER F E T CORP | |
Package Description | CYLINDRICAL, O-MBCY-W8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | InterFET | |
Configuration | SEPARATE, 2 ELEMENTS | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 1.2 pF | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5911
This table gives cross-reference parts and alternative options found for 2N5911. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5911, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5911 | Small Signal Field-Effect Transistor, N-Channel, Silicon, Junction FET, TO-78, TO-78, 8 PIN | Crimson Semiconductor Inc | 2N5911 vs 2N5911 |
2N5911 | TRANSISTOR 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-78, FET General Purpose Small Signal | National Semiconductor Corporation | 2N5911 vs 2N5911 |
U440 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, METAL PACKAGE-6 | Linear Integrated Systems | 2N5911 vs U440 |
2N5911 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-78, | Solitron Devices Inc | 2N5911 vs 2N5911 |
U440 | Small Signal Field-Effect Transistor, N-Channel, Junction FET, | Vishay Siliconix | 2N5911 vs U440 |
2N5911 | Small Signal Field-Effect Transistor, N-Channel, Junction FET, | Vishay Siliconix | 2N5911 vs 2N5911 |
2N5911 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, HERMETIC SEALED, TO-71, 6 PIN | Linear Integrated Systems | 2N5911 vs 2N5911 |