Part Details for 2N5954 TIN/LEAD by Central Semiconductor Corp
Overview of 2N5954 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5954 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N5954 TIN/LEAD
|
Avnet Americas | Transistor GP BJT PNP 80V 6A 2-Pin TO-66 Sleeve (Alt: 2N5954 TIN/LEAD) RoHS: Not Compliant Min Qty: 60 Package Multiple: 30 | 0 |
|
$11.8404 / $13.2194 | Buy Now |
DISTI #
610-2N5954-TL
|
Mouser Electronics | Bipolar Transistors - BJT 90Vcbo 90Vcev 85Vcer 80Vceo 40W RoHS: Compliant | 0 |
|
$13.3300 / $15.6300 | Order Now |
DISTI #
2N5954 TIN/LEAD
|
Avnet Americas | Transistor GP BJT PNP 80V 6A 2-Pin TO-66 Sleeve (Alt: 2N5954 TIN/LEAD) RoHS: Not Compliant Min Qty: 60 Package Multiple: 30 | 0 |
|
$11.8404 / $13.2194 | Buy Now |
DISTI #
2N5954 TIN/LEAD
|
Avnet Americas | Transistor GP BJT PNP 80V 6A 2-Pin TO-66 Sleeve (Alt: 2N5954 TIN/LEAD) RoHS: Not Compliant Min Qty: 60 Package Multiple: 30 | 0 |
|
$11.8404 / $13.2194 | Buy Now |