Part Details for 2N6027 by Motorola Mobility LLC
Overview of 2N6027 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for 2N6027
2N6027 CAD Models
2N6027 Part Data Attributes:
|
2N6027
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N6027
Motorola Mobility LLC
PROGRAMMABLE UJT, TO-92, PLASTIC, TO-226AA, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Anode to Cathode Voltage-Max | 40 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 150 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Current-Max | 2 µA | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | PROGRAMMABLE UJT | |
Valley Current-Min | 70 µA |
Alternate Parts for 2N6027
This table gives cross-reference parts and alternative options found for 2N6027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6118 | Programmable UJT, TO-18, TO-18, 3 PIN | Microsemi Corporation | 2N6027 vs 2N6118 |
A7T6028 | PROGRAMMABLE UJT, TO-92, TO-92, 3 PIN | Texas Instruments | 2N6027 vs A7T6028 |
PN6119-18R | Programmable UJT, TO-92, TO-92-18R, 3 PIN | Central Semiconductor Corp | 2N6027 vs PN6119-18R |
2N6118 | PROGRAMMABLE UJT, TO-18 | Motorola Mobility LLC | 2N6027 vs 2N6118 |
JAN2N6137 | Programmable UJT, TO-18, | Unitrode Corp (RETIRED) | 2N6027 vs JAN2N6137 |
N13T2 | Programmable UJT, | NEC Electronics America Inc | 2N6027 vs N13T2 |
2N6116 | Programmable UJT, TO-18, TO-18, 3 PIN | Microsemi Corporation | 2N6027 vs 2N6116 |
2N6116 | PROGRAMMABLE UJT, TO-18 | Motorola Mobility LLC | 2N6027 vs 2N6116 |
2N6137 | Programmable UJT, TO-18, | Unitrode Corporation | 2N6027 vs 2N6137 |
2N6117 | PROGRAMMABLE UJT, TO-18 | Motorola Mobility LLC | 2N6027 vs 2N6117 |