There are no models available for this part yet.
Overview of A7T6028 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
CAD Models for A7T6028 by Texas Instruments
Part Data Attributes for A7T6028 by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
TO-92
|
Package Description
|
CYLINDRICAL, O-PBCY-W3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Anode to Cathode Voltage-Max
|
40 V
|
Configuration
|
SINGLE
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-W3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Current-Max
|
0.15 µA
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.3 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
PROGRAMMABLE UJT
|
Valley Current-Min
|
25 µA
|
Alternate Parts for A7T6028
This table gives cross-reference parts and alternative options found for A7T6028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A7T6028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN41B | Programmable Unijunction Transistor, PROGRAMMABLE UJT, TO-92, SC-43, 3 PIN | Toshiba America Electronic Components | A7T6028 vs TN41B |
2N6118 | Programmable UJT, TO-18, TO-18, 3 PIN | Microsemi Corporation | A7T6028 vs 2N6118 |
2N6116 | PROGRAMMABLE UJT, TO-18, TO-18, 3 PIN | Texas Instruments | A7T6028 vs 2N6116 |
JANTX2N6137 | Programmable UJT, TO-18, | Unitrode Corp (RETIRED) | A7T6028 vs JANTX2N6137 |
BRY56 | Programmable Unijunction Transistor, PROGRAMMABLE UJT, TO-92, PLASTIC, SC-43, 3 PIN | NXP Semiconductors | A7T6028 vs BRY56 |
2N6028RLRA | PROGRAMMABLE UJT, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | A7T6028 vs 2N6028RLRA |
NTE6402-9G | Programmable UJT, TO-92, | NTE Electronics Inc | A7T6028 vs NTE6402-9G |
2N6137 | Programmable UJT, TO-18, | Unitrode Corporation | A7T6028 vs 2N6137 |
2N6137 | Programmable UJT, TO-18, | Unitrode Corp (RETIRED) | A7T6028 vs 2N6137 |
2N6120 | Programmable UJT, TO-18, | Unitrode Corp (RETIRED) | A7T6028 vs 2N6120 |