Part Details for 2N6038 by General Transistor Corp
Overview of 2N6038 by General Transistor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6038
2N6038 CAD Models
2N6038 Part Data Attributes
|
2N6038
General Transistor Corp
Buy Now
Datasheet
|
Compare Parts:
2N6038
General Transistor Corp
Power Bipolar Transistor, 4A I(C), NPN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GENERAL TRANSISTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 750 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 25 MHz |
Alternate Parts for 2N6038
This table gives cross-reference parts and alternative options found for 2N6038. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6038, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6038 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Crimson Semiconductor Inc | 2N6038 vs 2N6038 |
2N6038 | 4.0 A, 60 V NPN Darlington Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | 2N6038 vs 2N6038 |
2N6038 | 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-126 | STMicroelectronics | 2N6038 vs 2N6038 |