Part Details for 2N6059 by Continental Device India Ltd
Overview of 2N6059 by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N6059-CDI
|
TME | Transistor: NPN, bipolar, Darlington, 100V, 12A, 150W, TO3 Min Qty: 1 | 843 |
|
$1.1900 / $1.8200 | Buy Now |